
PCA9532PW,118 | |
|---|---|
DigiKey Part Number | 568-11909-2-ND - Tape & Reel (TR) 568-11909-1-ND - Cut Tape (CT) 568-11909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9532PW,118 |
Description | IC LED DRVR PS I2C 25MA 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Power Switch I2C Dimming 25mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9532PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,99500 € | 19,95 € |
| 25 | 1,82840 € | 45,71 € |
| 100 | 1,64450 € | 164,45 € |
| 250 | 1,55692 € | 389,23 € |
| 500 | 1,50408 € | 752,04 € |
| 1.000 | 1,46060 € | 1.460,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,41471 € | 3.536,77 € |
| 5.000 | 1,38705 € | 6.935,25 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |


