Parametric Equivalent

PCA9532D,112 | |
|---|---|
DigiKey Part Number | 568-1039-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9532D,112 |
Description | IC LED DRIVER PS I2C 25MA 24SO |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Power Switch I2C Dimming 25mA 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9532D,112 Models |
Category | Current - Output / Channel 25mA |
Manufacturer NXP USA Inc. | Dimming I2C |
Packaging Tube | Applications Backlight |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Power Switch | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Outputs 16 | Supplier Device Package 24-SO |
Voltage - Supply (Min) 2.3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9532D,118 | NXP USA Inc. | 1.890 | 568-13177-1-ND | 2,75000 € | Parametric Equivalent |


