LPC804M101JDH20FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9519PW,118

DigiKey Part Number
568-11653-2-ND - Tape & Reel (TR)
568-11653-1-ND - Cut Tape (CT)
568-11653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9519PW,118
Description
IC REDRIVER I2C 4CH 20TSSOP
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 400kHz 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
4
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
3V ~ 5.5V
Current - Supply
11.6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 13.04.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 €3,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,70348 €4.258,70 €
5.0001,67129 €8.356,45 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €