PCA9535BS,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9519BS,118

DigiKey Part Number
2832-PCA9519BS,118-ND
Manufacturer
Manufacturer Product Number
PCA9519BS,118
Description
N BUFFER, REDRIVER 4 CHANNEL 400
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 400kHz 24-HVQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9519BS,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
4
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
3V ~ 5.5V
Current - Supply
11.6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.015
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 226,29 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.