PCA9512BD,118 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 1.086
Unit Price: 2,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.236
Unit Price: 5,35000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.055
Unit Price: 5,35000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 16.737
Unit Price: 6,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.963
Unit Price: 6,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 918
Unit Price: 5,35000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 566
Unit Price: 5,35000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.354
Unit Price: 6,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.191
Unit Price: 6,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,13091 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 9
Unit Price: 7,26000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,13091 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.012
Unit Price: 7,26000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,13091 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9512BD,118

DigiKey Part Number
568-6662-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9512BD,118
Description
IC BUFFER I2C/SMBUS HOTSWAP 8SO
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
1.8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes