
PCA9500PW,118 | |
|---|---|
DigiKey Part Number | 568-11918-2-ND - Tape & Reel (TR) 568-11918-1-ND - Cut Tape (CT) 568-11918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9500PW,118 |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9500PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | EEPROM, POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,54200 € | 15,42 € |
| 25 | 1,40760 € | 35,19 € |
| 100 | 1,26070 € | 126,07 € |
| 250 | 1,19048 € | 297,62 € |
| 500 | 1,14826 € | 574,13 € |
| 1.000 | 1,11346 € | 1.113,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,07674 € | 2.691,85 € |
| 5.000 | 1,05462 € | 5.273,10 € |
| 7.500 | 1,04353 € | 7.826,48 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |











