
PCA9306DP1,125 | |
|---|---|
DigiKey Part Number | 568-4243-2-ND - Tape & Reel (TR) 568-4243-1-ND - Cut Tape (CT) 568-4243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306DP1,125 |
Description | IC XLTR VL BIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306DP1,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,36880 € | 9,22 € |
| 100 | 0,32240 € | 32,24 € |
| 250 | 0,30024 € | 75,06 € |
| 500 | 0,28688 € | 143,44 € |
| 1.000 | 0,28192 € | 281,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26232 € | 786,96 € |
| 6.000 | 0,25567 € | 1.534,02 € |
| 9.000 | 0,25235 € | 2.271,15 € |
| 15.000 | 0,24866 € | 3.729,90 € |
| 21.000 | 0,24651 € | 5.176,71 € |
| 30.000 | 0,24443 € | 7.332,90 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |











