PCA8575DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 102
Unit Price: 3,48000 €
Datasheet
I/O Expander 16 I2C 400 kHz 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA8575DB,112

DigiKey Part Number
568-12136-5-ND
Manufacturer
Manufacturer Product Number
PCA8575DB,112
Description
IC XPNDR 400KHZ I2C 24SSOP
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA8575DB,112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
100µA, 25mA
Packaging
Tube
Clock Frequency
400 kHz
Part Status
Obsolete
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C
Package / Case
24-SSOP (0.209", 5.30mm Width)
Interrupt Output
Yes
Supplier Device Package
24-SSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF8575DBTexas Instruments102PCF8575DB-ND3,48000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types