
PCA8574APW,118 | |
|---|---|
DigiKey Part Number | 568-8246-2-ND - Tape & Reel (TR) 568-8246-1-ND - Cut Tape (CT) 568-8246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA8574APW,118 |
Description | IC XPNDR 400KHZ I2C 16TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA8574APW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,92000 € | 9,20 € |
| 25 | 0,83480 € | 20,87 € |
| 100 | 0,74070 € | 74,07 € |
| 250 | 0,69592 € | 173,98 € |
| 500 | 0,66894 € | 334,47 € |
| 1.000 | 0,64670 € | 646,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62322 € | 1.558,05 € |
| 5.000 | 0,60907 € | 3.045,35 € |
| 7.500 | 0,60199 € | 4.514,93 € |
| 12.500 | 0,59414 € | 7.426,75 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |





