PCA8565BS/1,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 111
Unit Price: 5,15000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 215
Unit Price: 3,83000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.398
Unit Price: 2,65000 €
Datasheet
10-HVSON,SOT650-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA8565BS/1,118

DigiKey Part Number
PCA8565BS/1,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA8565BS/1,118
Description
IC RTC CLK/CALENDAR I2C 10HVSON
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.8V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
1.2µA ~ 5µA @ 2V ~ 5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-HVSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes