Parametric Equivalent

PCA2117DUGS/DAZ | |
|---|---|
DigiKey Part Number | PCA2117DUGS/DAZ-ND |
Manufacturer | |
Manufacturer Product Number | PCA2117DUGS/DAZ |
Description | IC DRVR 7 SEGMENT DIE |
Customer Reference | |
Detailed Description | LCD Driver Die |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 105°C |
Packaging Tray | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
Display Type LCD | Mounting Type Surface Mount |
Configuration 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | Package / Case Die |
Interface I2C, SPI | Supplier Device Package Die |
Digits or Characters 20 Characters, 40 Characters, 40 Elements | Base Product Number |
Current - Supply 200 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA2117DUGR/DAZ | NXP USA Inc. | 0 | PCA2117DUGR/DAZ-ND | 1,61773 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.360 | 1,61773 € | 15.141,95 € |
| Unit Price without VAT: | 1,61773 € |
|---|---|
| Unit Price with VAT: | 1,92510 € |

