
PCA21125T/Q900/1,1 | |
|---|---|
DigiKey Part Number | 568-5063-2-ND - Tape & Reel (TR) 568-5063-1-ND - Cut Tape (CT) 568-5063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA21125T/Q900/1,1 |
Description | IC RTC CLK/CALENDAR SPI 14TSSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PCA21125T/Q900/1,1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 30.3µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40900 € | 14,09 € |
| 25 | 1,28520 € | 32,13 € |
| 100 | 1,14920 € | 114,92 € |
| 250 | 1,08424 € | 271,06 € |
| 500 | 1,04516 € | 522,58 € |
| 1.000 | 1,01298 € | 1.012,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,97900 € | 2.447,50 € |
| 5.000 | 0,95854 € | 4.792,70 € |
| 7.500 | 0,94828 € | 7.112,10 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |




