
PC9RS08KA2DWE | |
|---|---|
DigiKey Part Number | PC9RS08KA2DWE-ND |
Manufacturer | |
Manufacturer Product Number | PC9RS08KA2DWE |
Description | IC MCU 8BIT 2KB FLASH 8SO |
Customer Reference | |
Detailed Description | RS08 RS08 Microcontroller IC 8-Bit 10MHz 2KB (2K x 8) FLASH 8-SO |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 63 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor RS08 | Mounting Type Surface Mount |
Core Size 8-Bit | Supplier Device Package 8-SO |
Speed 10MHz | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Peripherals LVD, POR, WDT | Base Product Number |
Number of I/O 4 |

