
P89LPC9251FDH,112 | |
|---|---|
DigiKey Part Number | 568-8743-5-ND |
Manufacturer | |
Manufacturer Product Number | P89LPC9251FDH,112 |
Description | IC MCU 8BIT 8KB FLASH 20TSSOP |
Customer Reference | |
Detailed Description | 8051 LPC900 Microcontroller IC 8-Bit 18MHz 8KB (8K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 4x8b; D/A 1x8b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 18MHz | Supplier Device Package 20-TSSOP |
Connectivity I2C, UART/USART | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 18 |

