


P89LPC920FN,112 | |
|---|---|
DigiKey Part Number | P89LPC920FN,112-ND |
Manufacturer | |
Manufacturer Product Number | P89LPC920FN,112 |
Description | IC MCU 8BIT 2KB FLASH 20DIP |
Customer Reference | |
Detailed Description | 8051 LPC900 Microcontroller IC 8-Bit 18MHz 2KB (2K x 8) FLASH 20-DIP |
Datasheet | Datasheet |
Category | Number of I/O 18 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 18MHz | Supplier Device Package 20-DIP |
Connectivity I2C, UART/USART | Package / Case 20-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, LED, POR, PWM, WDT | Base Product Number |

