
P89LPC912FDH,129 | |
|---|---|
DigiKey Part Number | 568-2003-5-ND |
Manufacturer | |
Manufacturer Product Number | P89LPC912FDH,129 |
Description | IC MCU 8BIT 1KB FLASH 14TSSOP |
Customer Reference | |
Detailed Description | 8051 LPC900 Microcontroller IC 8-Bit 18MHz 1KB (1K x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
Category | Number of I/O 12 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 128 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 18MHz | Supplier Device Package 14-TSSOP |
Connectivity SPI | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, LED, POR, PWM, WDT | Base Product Number |



