
P89LPC907FD,112 | |
|---|---|
DigiKey Part Number | 568-1998-5-ND |
Manufacturer | |
Manufacturer Product Number | P89LPC907FD,112 |
Description | IC MCU 8BIT 1KB FLASH 8SO |
Customer Reference | |
Detailed Description | 8051 LPC900 Microcontroller IC 8-Bit 7.3728MHz 1KB (1K x 8) FLASH 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 7.3728MHz | |
Connectivity | UART/USART | |
Peripherals | Brown-out Detect/Reset, LED, POR, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |

