


P87LPC767FN,112 | |
|---|---|
DigiKey Part Number | 568-3217-5-ND |
Manufacturer | |
Manufacturer Product Number | P87LPC767FN,112 |
Description | IC MCU 8BIT 4KB OTP 20DIP |
Customer Reference | |
Detailed Description | 8051 LPC700 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) OTP 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | P87LPC767FN,112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, UART/USART | |
Peripherals | Brown-out Detect/Reset, LED, POR, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 6V | |
Data Converters | A/D 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-DIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |

