8051 LPC700 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) OTP 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 LPC700 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) OTP 20-DIP
20-DIP,SOT146-1

P87LPC764FN,112

DigiKey Part Number
568-3215-5-ND
Manufacturer
Manufacturer Product Number
P87LPC764FN,112
Description
IC MCU 8BIT 4KB OTP 20DIP
Customer Reference
Detailed Description
8051 LPC700 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) OTP 20-DIP
Datasheet
 Datasheet
EDA/CAD Models
P87LPC764FN,112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
8051
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, UART/USART
Peripherals
Brown-out Detect/Reset, LED, POR, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-DIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.