
P3S0200GMX | |
|---|---|
DigiKey Part Number | 568-P3S0200GMXTR-ND - Tape & Reel (TR) 568-P3S0200GMXCT-ND - Cut Tape (CT) 568-P3S0200GMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3S0200GMX |
Description | IC BUS SW 2X1:2,2X2:1 10-XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:2, 2 x 2:1 10-XQFN (1.55x2) |
Datasheet | Datasheet |
EDA/CAD Models | P3S0200GMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 1:2, 2 x 2:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.55x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,45240 € | 11,31 € |
| 100 | 0,39720 € | 39,72 € |
| 250 | 0,37076 € | 92,69 € |
| 500 | 0,35484 € | 177,42 € |
| 1.000 | 0,35204 € | 352,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31951 € | 1.597,55 € |
| 10.000 | 0,31264 € | 3.126,40 € |
| 15.000 | 0,30920 € | 4.638,00 € |
| 25.000 | 0,30538 € | 7.634,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |











