
P1020RDB-PD | |
|---|---|
DigiKey Part Number | P1020RDB-PD-ND |
Manufacturer | |
Manufacturer Product Number | P1020RDB-PD |
Description | EVAL BOARD FOR P1020 |
Customer Reference | |
Detailed Description | P1020 QorIQ® Networking Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Reference Design | |
Function | Networking | |
Embedded | Yes | |
Utilized IC / Part | P1020 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.251,90000 € | 1.251,90 € |
| Unit Price without VAT: | 1.251,90000 € |
|---|---|
| Unit Price with VAT: | 1.489,76100 € |

