
OM7960 | |
|---|---|
DigiKey Part Number | 568-11523-ND |
Manufacturer | |
Manufacturer Product Number | OM7960 |
Description | KIT EVAL BFU520W, 530W, 550W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | BFU520W, BFU530W, BFU550W - Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | BFU520W, BFU530W, BFU550W | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,49000 € | 139,49 € |
| Unit Price without VAT: | 139,49000 € |
|---|---|
| Unit Price with VAT: | 165,99310 € |


