
OM7863/BGA3015/RAMP,598 | |
|---|---|
DigiKey Part Number | 568-10229-ND |
Manufacturer | |
Manufacturer Product Number | OM7863/BGA3015/RAMP,598 |
Description | BOARD OM7863 BGA3015 |
Customer Reference | |
Detailed Description | BGA3015 - Amplifier 5MHz ~ 300MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 5MHz ~ 300MHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | BGA3015 | |
Note | - | |
RF Type | - | |
RF Frequency | 5MHz ~ 300MHz | |
Function | Amplifier | |
Base Product Number |

