
OM5579/PN7150BBB | |
|---|---|
DigiKey Part Number | 568-OM5579/PN7150BBB-ND |
Manufacturer | |
Manufacturer Product Number | OM5579/PN7150BBB |
Description | EVAL BOARD FOR PN7150 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PN7150 Near Field Communication (NFC) RF Arduino, BeagleBone Black, Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino, BeagleBone Black, Raspberry Pi | |
Type | RF | |
Function | Near Field Communication (NFC) | |
Utilized IC / Part | PN7150 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,61000 € | 82,61 € |
| Unit Price without VAT: | 82,61000 € |
|---|---|
| Unit Price with VAT: | 98,30590 € |

