
OM13001,598 | |
|---|---|
DigiKey Part Number | 568-6707-ND |
Manufacturer | |
Manufacturer Product Number | OM13001,598 |
Description | LPC1788 EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LPC1788 LPC1700 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | - | |
Utilized IC / Part | LPC1788 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,79000 € | 246,79 € |
| Unit Price without VAT: | 246,79000 € |
|---|---|
| Unit Price with VAT: | 293,68010 € |

