


OM11037,598 | |
|---|---|
DigiKey Part Number | 568-12346-ND |
Manufacturer | |
Manufacturer Product Number | OM11037,598 |
Description | LPC3141 EVAL BRD |
Customer Reference | |
Detailed Description | LPC3141 LPC3100 ARM9 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM9 |
Mfr | Utilized IC / Part LPC3141 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), Accessories |
Part Status Not For New Designs | Base Product Number |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,64000 € | 332,64 € |
| Unit Price without VAT: | 332,64000 € |
|---|---|
| Unit Price with VAT: | 395,84160 € |

