
NXQ1TXP5/101J | |
|---|---|
DigiKey Part Number | 568-NXQ1TXP5/101JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NXQ1TXP5/101J |
Description | QI TRANSMITTER |
Customer Reference | |
Detailed Description | RF Transmitter Antenna |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Frequency | - | |
Applications | - | |
Modulation or Protocol | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Current - Transmitting | - | |
Data Interface | - | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 2,98264 € | 17.895,84 € |
| Unit Price without VAT: | 2,98264 € |
|---|---|
| Unit Price with VAT: | 3,54934 € |

