NX3P191UK,012 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,32352 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 12.042
Unit Price: 1,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.772
Unit Price: 1,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.593
Unit Price: 1,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.000
Unit Price: 0,45228 €
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: 0,27738 €
Datasheet
4 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3P191UK,012

DigiKey Part Number
568-11386-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX3P191UK,012
Description
IC PWR SWITCH P-CHAN 1:1 4WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA 4-WLCSP (0.76x0.76)
Datasheet
 Datasheet
EDA/CAD Models
NX3P191UK,012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
65mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.76x0.76)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes