
NX3DV642GU,115 | |
|---|---|
DigiKey Part Number | 568-12389-2-ND - Tape & Reel (TR) 568-12389-1-ND - Cut Tape (CT) 568-12389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3DV642GU,115 |
Description | IC SWITCH TPDT DIFF XQFN24 |
Customer Reference | |
Detailed Description | MIPI Switch IC 1 Channel 24-XQFN (2.5x3.4) |
Datasheet | Datasheet |
EDA/CAD Models | NX3DV642GU,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | MIPI | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | 3PDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 14Ohm | |
Voltage - Supply, Single (V+) | 2.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 950MHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-XFQFN | |
Supplier Device Package | 24-XQFN (2.5x3.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,55160 € | 13,79 € |
| 100 | 0,48590 € | 48,59 € |
| 250 | 0,45460 € | 113,65 € |
| 500 | 0,43566 € | 217,83 € |
| 1.000 | 0,42010 € | 420,10 € |
| 2.500 | 0,40366 € | 1.009,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39376 € | 1.968,80 € |
| 10.000 | 0,38561 € | 3.856,10 € |
| 15.000 | 0,38152 € | 5.722,80 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |





