NVT2006BSHP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 123
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 9.925
Unit Price: 0,82000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6.215
Unit Price: 2,05000 €
Datasheet
NVT2006BQ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT2006BSHP

DigiKey Part Number
NVT2006BSHP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVT2006BSHP
Description
IC XLTR VL BIDIR 16-DHVQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes