
NVT2006BS,118 | |
|---|---|
DigiKey Part Number | 568-6661-2-ND - Tape & Reel (TR) 568-6661-1-ND - Cut Tape (CT) 568-6661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2006BS,118 |
Description | IC XLTR VL BIDIR 16-HVQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-HVQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,40282 € | 2.416,92 € |
| 12.000 | 0,38768 € | 4.652,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64100 € | 6,41 € |
| 25 | 0,57840 € | 14,46 € |
| 100 | 0,50980 € | 50,98 € |
| 250 | 0,47716 € | 119,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64100 € | 6,41 € |
| 25 | 0,57840 € | 14,46 € |
| 100 | 0,50980 € | 50,98 € |
| 250 | 0,47716 € | 119,29 € |
| 500 | 0,45744 € | 228,72 € |
| 1.000 | 0,44122 € | 441,22 € |
| 2.500 | 0,42410 € | 1.060,25 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

