
NVT2002TLH | |
|---|---|
DigiKey Part Number | 568-NVT2002TLHTR-ND - Tape & Reel (TR) 568-NVT2002TLHCT-ND - Cut Tape (CT) 568-NVT2002TLHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2002TLH |
Description | IC XLTR VL BIDIR HXSON8U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2-bit bidirectional voltage level translator, push-pull & open-drain |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 33MHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | HXSON8U | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,31640 € | 7,91 € |
| 100 | 0,29420 € | 29,42 € |
| 250 | 0,27448 € | 68,62 € |
| 500 | 0,26594 € | 132,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25909 € | 1.036,36 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


