
NTS0102TLH | |
|---|---|
DigiKey Part Number | 568-NTS0102TLHTR-ND - Tape & Reel (TR) 568-NTS0102TLHCT-ND - Cut Tape (CT) 568-NTS0102TLHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0102TLH |
Description | IC XLTR VL BIDIR 8-XSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2-bit dual supply translating transceiver, direction sense, 50Mbit/s |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-XSON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,38160 € | 9,54 € |
| 100 | 0,35740 € | 35,74 € |
| 250 | 0,34544 € | 86,36 € |
| 500 | 0,33860 € | 169,30 € |
| 1.000 | 0,33518 € | 335,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30355 € | 1.214,20 € |
| 8.000 | 0,29690 € | 2.375,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |




