16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTP53321G0JTTZ

DigiKey Part Number
568-NTP53321G0JTTZTR-ND - Tape & Reel (TR)
568-NTP53321G0JTTZCT-ND - Cut Tape (CT)
568-NTP53321G0JTTZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTP53321G0JTTZ
Description
NTAG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write 16kb (User) Memory 13.56MHz ISO 15693, NFC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
-
Technology
-
Frequency
13.56MHz
Memory Type
Read/Write
Writable Memory
16kb (User)
Standards
ISO 15693, NFC
Operating Temperature
-40°C ~ 85°C
Size / Dimension
0.173" L x 0.197" W (4.40mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.052
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,11200 €11,12 €
251,04880 €26,22 €
1000,96250 €96,25 €
2500,91072 €227,68 €
5000,87404 €437,02 €
1.0000,83948 €839,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,79679 €1.991,97 €
5.0000,76666 €3.833,30 €
7.5000,74984 €5.623,80 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €