
NTP52101G0JHKZ | |
|---|---|
DigiKey Part Number | 568-NTP52101G0JHKZTR-ND - Tape & Reel (TR) 568-NTP52101G0JHKZCT-ND - Cut Tape (CT) 568-NTP52101G0JHKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTP52101G0JHKZ |
Description | NTAG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz NFC, ISO 15693 PWM 1.62V ~ 5.5V 16-XFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | NFC, ISO 15693 | |
Interface | PWM | |
Voltage - Supply | 1.62V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-XQFN (1.8x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94900 € | 9,49 € |
| 25 | 0,89560 € | 22,39 € |
| 100 | 0,82150 € | 82,15 € |
| 250 | 0,77700 € | 194,25 € |
| 500 | 0,74550 € | 372,75 € |
| 1.000 | 0,71580 € | 715,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,66140 € | 2.645,60 € |
| 8.000 | 0,63652 € | 5.092,16 € |
| 12.000 | 0,62264 € | 7.471,68 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |




