
NTBMS-FSNXP | |
|---|---|
DigiKey Part Number | 568-14725-ND |
Manufacturer | |
Manufacturer Product Number | NTBMS-FSNXP |
Description | EVAL BD FS4503C MC33772B S32K144 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FS4503C, MC33772B, S32K144 - Battery Monitor, Car Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor, Car | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | FS4503C, MC33772B, S32K144 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 941,16000 € | 941,16 € |
| Unit Price without VAT: | 941,16000 € |
|---|---|
| Unit Price with VAT: | 1.119,98040 € |

