NTB0101GM,115 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 9.679
Unit Price: 0,43000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 7.300
Unit Price: 0,23000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14014 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 448
Unit Price: 0,40000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 13.200
Unit Price: 2,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2
Unit Price: 11,22000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,36574 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 17.243
Unit Price: 4,98000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.878
Unit Price: 3,23000 €
Datasheet

Similar


onsemi
In Stock: 33.000
Unit Price: 0,73415 €
Datasheet

Similar


Texas Instruments
In Stock: 14.908
Unit Price: 0,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.240
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.124
Unit Price: 0,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.934
Unit Price: 0,40000 €
Datasheet
NX3L1T5157GMZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB0101GM,115

DigiKey Part Number
568-8403-2-ND - Tape & Reel (TR)
568-8403-1-ND - Cut Tape (CT)
568-8403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTB0101GM,115
Description
IC XLTR VL BIDIR 6-XSON/SOT886
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes