



NT3H2211W0FTTJ | |
|---|---|
DigiKey Part Number | 568-12903-2-ND - Tape & Reel (TR) 568-12903-1-ND - Cut Tape (CT) 568-12903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT3H2211W0FTTJ |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 I2C 3.3V 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | I2C | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,92900 € | 9,29 € |
| 25 | 0,87640 € | 21,91 € |
| 100 | 0,80380 € | 80,38 € |
| 250 | 0,76024 € | 190,06 € |
| 500 | 0,72940 € | 364,70 € |
| 1.000 | 0,70031 € | 700,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66440 € | 1.661,00 € |
| 5.000 | 0,63903 € | 3.195,15 € |
| 7.500 | 0,62488 € | 4.686,60 € |
| 12.500 | 0,60774 € | 7.596,75 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |






