
NT3H1201W0FTTJ | |
|---|---|
DigiKey Part Number | 568-12488-2-ND - Tape & Reel (TR) 568-12488-1-ND - Cut Tape (CT) 568-12488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT3H1201W0FTTJ |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 I2C 1.7V ~ 3.6V |
Datasheet | Datasheet |
EDA/CAD Models | NT3H1201W0FTTJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81394 € | 2.034,85 € |
| 5.000 | 0,78318 € | 3.915,90 € |
| 7.500 | 0,76601 € | 5.745,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,13500 € | 11,35 € |
| 25 | 1,07120 € | 26,78 € |
| 100 | 0,98310 € | 98,31 € |
| 250 | 0,93024 € | 232,56 € |
| 500 | 0,89280 € | 446,40 € |
| 1.000 | 0,85752 € | 857,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,26500 € | 12,65 € |
| 25 | 1,14200 € | 28,55 € |
| 100 | 0,98820 € | 98,82 € |
| 250 | 0,90500 € | 226,25 € |
| 500 | 0,85070 € | 425,35 € |
| 1.000 | 0,80297 € | 802,97 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


