
NHS3152DBUL | |
|---|---|
DigiKey Part Number | 568-13433-ND |
Manufacturer | |
Manufacturer Product Number | NHS3152DBUL |
Description | NHS3152 EVALUATION BOARD |
Customer Reference | |
Detailed Description | NHS3152 - Near Field Communication (NFC) 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Near Field Communication (NFC) | |
Frequency | 13.56MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | NHS3152 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,16000 € | 50,16 € |
| Unit Price without VAT: | 50,16000 € |
|---|---|
| Unit Price with VAT: | 59,69040 € |




