
NHS3100/A1Z | |
|---|---|
DigiKey Part Number | 568-13328-2-ND - Tape & Reel (TR) 568-13328-1-ND - Cut Tape (CT) 568-13328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHS3100/A1Z |
Description | IC RFID READER 13.56MHZ 24HVQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443 I2C, SPI 1.7V ~ 3.6V 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | I2C, SPI | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,75300 € | 27,53 € |
| 25 | 2,60280 € | 65,07 € |
| 100 | 2,39540 € | 239,54 € |
| 250 | 2,27100 € | 567,75 € |
| 500 | 2,18316 € | 1.091,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,05417 € | 3.081,26 € |
| 3.000 | 1,97885 € | 5.936,55 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |


