
NAFE11388B40BSE | |
|---|---|
DigiKey Part Number | 568-NAFE11388B40BSE-ND |
Manufacturer | |
Manufacturer Product Number | NAFE11388B40BSE |
Description | IC 8-IN LOW-POWER 25V AFE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 24 Bit 125 mW 64-HVQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 8 | |
Power (Watts) | 125 mW | |
Voltage - Supply, Analog | 2.97V ~ 3.6V | |
Voltage - Supply, Digital | 2.97V ~ 3.6V | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-HVQFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,17000 € | 17,17 € |
| 10 | 13,69800 € | 136,98 € |
| 25 | 12,83200 € | 320,80 € |
| 100 | 11,87950 € | 1.187,95 € |
| 260 | 11,40846 € | 2.966,20 € |
| 520 | 11,13785 € | 5.791,68 € |
| Unit Price without VAT: | 17,17000 € |
|---|---|
| Unit Price with VAT: | 20,43230 € |

