
MWPR1516CFM | |
|---|---|
DigiKey Part Number | 2156-MWPR1516CFM-ND |
Manufacturer | |
Manufacturer Product Number | MWPR1516CFM |
Description | WIRELESS CHARGER RECEIVER ASSP W |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.5V ~ 20V |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 32-UFQFN Exposed Pad |
Part Status Active | Supplier Device Package 32-QFN (5x5) |
Applications Wireless Power Receiver | Base Product Number |
Current - Supply 120mA |
| Bulk: | 980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,33725 € | 254,76 € |
| Unit Price without VAT: | 2,33725 € |
|---|---|
| Unit Price with VAT: | 2,78133 € |


