
MWCT1015SFVLLPR | |
|---|---|
DigiKey Part Number | 568-MWCT1015SFVLLPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MWCT1015SFVLLPR |
Description | WCT1015,NO CSEC/CAN-FD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 100-LQFP |
Applications Wireless Power Transmitter | Supplier Device Package 100-LQFP (14x14) |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,57145 € | 6.571,45 € |
| Unit Price without VAT: | 6,57145 € |
|---|---|
| Unit Price with VAT: | 7,82003 € |

