64 LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWCT1003AVLH

DigiKey Part Number
MWCT1003AVLH-ND
Manufacturer
Manufacturer Product Number
MWCT1003AVLH
Description
IC DSP MULTI COIL 5W 5V 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Wireless Power Transmitter
Current - Supply
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,96000 €11,96 €
109,48300 €94,83 €
258,86360 €221,59 €
1608,14244 €1.302,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,96000 €
Unit Price with VAT:14,23240 €