Similar

MTRDEVKSPNK144 | |
|---|---|
DigiKey Part Number | 568-13942-ND |
Manufacturer | |
Manufacturer Product Number | MTRDEVKSPNK144 |
Description | EVAL BOARD FOR S32K1XX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | S32K1xx - Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | S32K1xx | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,25000 € | 360,25 € |
| Unit Price without VAT: | 360,25000 € |
|---|---|
| Unit Price with VAT: | 428,69750 € |


