
MSC7113VM800 | |
|---|---|
DigiKey Part Number | MSC7113VM800-ND |
Manufacturer | |
Manufacturer Product Number | MSC7113VM800 |
Description | IC DSP PROCESSOR 16BIT 400MAPBGA |
Customer Reference | |
Detailed Description | SC1400 Core Digital Signal Processor (DSP) 200MHz 400-LFBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | MSC7113VM800 Models |
Category | On-Chip RAM 208kB |
Manufacturer NXP USA Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type SC1400 Core | Package / Case 400-LFBGA |
Interface Host Interface, I2C, UART | Supplier Device Package 400-LFBGA (17x17) |
Clock Rate 200MHz | Base Product Number |
Non-Volatile Memory External |

