


MRFX1K80GNR5 | |
|---|---|
DigiKey Part Number | 568-14706-2-ND - Tape & Reel (TR) 568-14706-1-ND - Cut Tape (CT) 568-14706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRFX1K80GNR5 |
Description | RF MOSFET LDMOS 65V OM1230G-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 1.8MHz ~ 470MHz 24dB 1800W OM-1230G-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.8MHz ~ 470MHz | |
Gain | 24dB | |
Voltage - Test | 65 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 1800W | |
Mounting Type | Chassis Mount | |
Package / Case | OM-1230G-4L | |
Supplier Device Package | OM-1230G-4L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,76000 € | 261,76 € |
| 10 | 225,60600 € | 2.256,06 € |
| 25 | 216,58200 € | 5.414,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 211,14460 € | 10.557,23 € |
| Unit Price without VAT: | 261,76000 € |
|---|---|
| Unit Price with VAT: | 311,49440 € |



