
MRFE6VP5600HSR5 | |
|---|---|
DigiKey Part Number | 2156-MRFE6VP5600HSR5-954-ND |
Manufacturer | |
Manufacturer Product Number | MRFE6VP5600HSR5 |
Description | RF MOSFET LDMOS 50V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 1.8MHz ~ 600MHz 25dB 600W NI-1230-4S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS (Dual) | |
Configuration | 2 N-Channel | |
Frequency | 1.8MHz ~ 600MHz | |
Gain | 25dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 600W | |
Voltage - Rated | 130 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-1230-4S | |
Supplier Device Package | NI-1230-4S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,41000 € | 212,41 € |
| Unit Price without VAT: | 212,41000 € |
|---|---|
| Unit Price with VAT: | 252,76790 € |


