Image for MRF9045LSR5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF9045LSR5

DigiKey Part Number
MRF9045LSR5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRF9045LSR5
Description
RF MOSFET LDMOS 28V NI360
Customer Reference
Detailed Description
RF Mosfet 28 V 350 mA 945MHz 18.8dB 45W NI-360S
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
945MHz
Gain
18.8dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
350 mA
Power - Output
45W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
NI-360S
Supplier Device Package
NI-360S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types